| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122356 |
| Adapter Type: | TNC Tee |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 11 Max GHz |
| Tee Adapter Gender: | Jack-Plug-Jack |
| SKU: | AMR122356 |
122356
| Heilind Number: | AMR122356 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122356 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our TNC T-Shape Adapter, designed for seamless integration in 50 Ohm systems. Crafted from durable brass with a sleek nickel finish, this adapter ensures reliable performance. With a maximum frequency of 11 GHz, it is ideal for high-frequency applications. Featuring a Jack-Plug-Jack configuration, it offers versatile connectivity options. Explore our range of RF Coaxial Adapters for all your connectivity needs.

