122357

Heilind Number:AMR122357
Manufacturer:Amphenol RF
Manufacturer Number:122357
ECAD Model:
3D Model

Description:

TNC T-Shape Adapter Jack-Plug-Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122357
Adapter Type:TNC Tee
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Tee Adapter Gender:Jack-Plug-Jack
SKU:AMR122357

Detailed Description

Enhance your connectivity with our high-performance TNC T-Shape Adapter. Designed for seamless integration, this adapter features a durable brass body with a nickel finish, ensuring long-lasting quality. With an impedance of 50 Ohms and a maximum frequency of 11GHz, it guarantees reliable signal transmission in even the most demanding environments. The TNC Tee configuration, with its Jack-Plug-Jack gender, offers versatile connectivity options, making it a must-have for RF coaxial applications. Stay ahead of the curve with this essential component in your toolkit.