| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122358-10 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122358-10 |
122358-10
| Heilind Number: | AMR122358-10 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122358-10 |
| ECAD Model: |
Description:
RF Connector TNC Straight Crimp Jack RG-316 DB RD-316 Bulkhead Rear Mount 50 Ohm IP67
More >>Specifications
Detailed Description
Experience seamless RF connectivity with our TNC Straight Crimp Jack Connector. Designed for optimal performance, it ensures reliable signal transmission in RG-316 DB cables. With a durable brass body and nickel finish, this connector is built to last even in harsh environments, boasting an IP67 rating for water and dust resistance. Featuring a 50 Ohm impedance and operating frequency of up to 11 GHz, it is perfect for high-frequency applications. The rear mount bulkhead design allows for easy installation, while the threaded coupling ensures a secure connection. RoHS compliant and capable of operating in temperatures ranging from -40°C to 85°C, this connector is a dependable choice for your RF coaxial needs.

