| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122358 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122358 |
122358
| Heilind Number: | AMR122358 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122358 |
| ECAD Model: |
Description:
RF Connector TNC Straight Crimp Jack RG-316 DB RD-316 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Crimp Jack, designed for seamless integration with RG-316 DB cables. This high-performance connector boasts a durable construction, featuring a brass body with nickel finish for optimal conductivity. Its 50 Ohm impedance and 11 GHz operating frequency make it ideal for a wide range of applications, while the beryllium copper contact material ensures reliable signal transmission. With a straight orientation and bulkhead rear mount panel feature, it offers versatility in installation. RoHS compliant and capable of operating in temperatures ranging from -40°C to 85°C, it's a dependable solution for your RF coaxial needs. Trust in its threaded coupling design for secure connections in any environment. Elevate your connectivity with this essential component.

