122365

Heilind Number:AMR122365
Manufacturer:Amphenol RF
Manufacturer Number:122365
ECAD Model:
3D Model

Description:

RF Connector TNC Right Angle Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122365
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122365

Detailed Description

Enhance your RF connectivity with our TNC Right Angle Crimp Plug, designed for precision performance in RG-55, RG-142, RG-223, and RG-400 cables. This 50 Ohm connector boasts a durable brass body with a nickel finish, ensuring longevity and signal integrity in various environments. The crimp termination method guarantees secure attachment, while the threaded coupling type provides a reliable connection. With an operating frequency of up to 11 GHz and RoHS compliance, it's a versatile and environmentally friendly choice for your RF setups. Its compact right-angle orientation offers flexibility in installation, making it ideal for space-constrained applications. Trust in its high-quality construction, featuring phosphor bronze contacts and a wide operating temperature range from -40 °C to 85 °C. Upgrade your RF coaxial connections with this essential component.