| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122370-11 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122370-11 |
122370-11
| Heilind Number: | AMR122370-11 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122370-11 |
| ECAD Model: |
Description:
RF Connector TNC Straight Crimp Jack RG-178 RG-196 Bulkhead Rear Mount 50 Ohm IP67
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Crimp Jack connector, designed for seamless integration in RG-178 and RG-196 cables. Featuring a durable Brass construction, this connector ensures reliable performance in a wide range of operating temperatures from -65°C to 165°C. With an IP67 rating, it offers robust protection against environmental elements. The straight orientation and bulkhead rear mount panel feature make installation a breeze, while the threaded coupling type guarantees secure connections. Operating at a maximum frequency of 11 GHz and with a 50 Ω impedance, this connector is ideal for high-frequency applications. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your RF system with this essential component for optimal performance.

