| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122370 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122370 |
122370
| Heilind Number: | AMR122370 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122370 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with our TNC Straight Crimp Jack, designed for secure and efficient installations. With a 50 Ohm impedance and operating frequency of up to 11 GHz, this connector ensures reliable signal transmission. The brass body and nickel finish provide durability and corrosion resistance, making it suitable for various environments. Featuring a bulkhead rear mount design, it allows for convenient panel installation. RoHS compliant and suitable for temperatures ranging from -40°C to 85°C, this connector guarantees high performance and compliance with industry standards. Perfect for a wide range of applications in the field of RF technology.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2026 | PCN-031726 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

