| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122370RP |
| Connector Type: | RP-TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122370RP |
122370RP
| Heilind Number: | AMR122370RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122370RP |
| ECAD Model: |
Description:
RF Connector RP-TNC Straight Crimp Jack RG-178 RG-196 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this top-of-the-line RP-TNC Straight Crimp Jack. Designed for seamless integration with RG-178 and RG-196 cables, this connector ensures optimal signal transmission with its 50 Ohm impedance. Crafted from durable brass with a nickel finish, it guarantees long-lasting performance even in demanding environments. Featuring a Bulkhead Rear Mount for easy installation, its straight orientation and threaded coupling provide a secure and stable connection. With RoHS compliance and a wide operating temperature range from -40°C to 85°C, this connector is not only reliable but also environmentally friendly. Perfect for high-frequency applications, it boasts a maximum operating frequency of 11GHz. Upgrade your RF setup with this essential component for superior performance.

