122373

Heilind Number:AMR122373
Manufacturer:Amphenol RF
Manufacturer Number:122373
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Jack RG-55 RG-142 RG-223 RG-400 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122373
Connector Type:TNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122373

Detailed Description

Enhance your RF connection performance with our TNC Straight Crimp Jack. Designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables, this 50 Ohm connector ensures optimal signal transmission. Crafted with precision, it features a durable brass body with a nickel finish, guaranteeing longevity and reliability. The Phosphor Bronze contact material offers excellent conductivity, while the threaded coupling type provides a secure fit. Operating efficiently in temperatures ranging from -40°C to 85°C, it's suitable for various environments. With a maximum operating frequency of 11GHz, it's ideal for high-speed applications. RoHS compliant, this connector prioritizes environmental sustainability without compromising on performance. Upgrade your RF setups with this essential component for seamless connectivity.