122375

Heilind Number:AMR122375
Manufacturer:Amphenol RF
Manufacturer Number:122375
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Plug RG-316 DB RD-316 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122375
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122375

Detailed Description

Enhance your RF connectivity with our TNC Straight Crimp Plug, designed for seamless integration with RG-316 DB RD-316 cables. Featuring a durable brass body with nickel finish and phosphor bronze contacts, this 50 Ohm connector ensures reliable performance in demanding environments. Operating efficiently in temperatures ranging from -40°C to 85°C, it is suitable for a wide range of applications. With a maximum operating frequency of 11 GHz, it guarantees high-speed data transmission. The threaded coupling type provides secure connections, while the straight orientation allows for easy installation. RoHS compliant, this connector meets strict environmental standards, making it a responsible choice for your connectivity needs. Elevate your RF setups with this essential component.