122379

Heilind Number:AMR122379
Manufacturer:Amphenol RF
Manufacturer Number:122379
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Jack RG-316 DB RD-316 4-Hole Flange 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122379
Connector Type:TNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122379

Detailed Description

Enhance your RF connectivity with our TNC Straight Crimp Jack. Engineered for optimal performance, this connector boasts a robust construction with a Brass body and Nickel finish. Designed for RG-316 DB RD-316 cables, its 4-Hole Flange panel mount feature ensures secure installation. Operating seamlessly in temperatures ranging from -40°C to 85°C, it offers reliable performance in diverse environments. With a 50 Ohm impedance and a maximum operating frequency of 11 GHz, it's ideal for high-frequency applications. RoHS compliant, it meets stringent environmental standards. Upgrade your RF setups with this precision-engineered connector for seamless signal transmission.