| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122381 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122381 |
122381
| Heilind Number: | AMR122381 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122381 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Clamp Plug, designed for seamless integration with RG-8, RG-213, and RG-225 cables. Featuring a 50 Ohm impedance and brass contact material, this plug ensures reliable signal transmission even in demanding environments. With a wide operating temperature range from -65°C to 165°C, it is suitable for diverse applications. The nickel-plated brass body offers durability and corrosion resistance, while the threaded coupling type guarantees secure mating. Maximize performance with this essential component for RF coaxial systems.

