122382

Heilind Number:AMR122382
Manufacturer:Amphenol RF
Manufacturer Number:122382
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Jack RG-6 Bulkhead Rear Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122382
Connector Type:TNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:1 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122382

Detailed Description

Enhance your RF connectivity with our TNC Straight Crimp Jack RG-6 Bulkhead Rear Mount Connector. Designed for optimal performance, this 75 Ohm connector features a durable brass construction with a nickel finish, ensuring longevity and reliability. Perfect for cable termination through crimping, it guarantees secure and efficient signal transmission. With a maximum operating temperature of 165°C and a minimum of -65°C, it's suitable for a wide range of environments. Its straight orientation and threaded coupling type make installation a breeze, while its RoHS compliance signifies our commitment to environmental responsibility. Upgrade your RF setup today with this high-quality connector.