122385

Heilind Number:AMR122385
Manufacturer:Amphenol RF
Manufacturer Number:122385
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Receptacle Jack Round Post 4-Hole Flange 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122385
Connector Type:TNC
Gender:Jack
Termination Method:Round Post
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122385

Detailed Description

Easily connect your devices with our RF Connector TNC Straight Receptacle Jack. Featuring a durable construction with a brass body and nickel finish, this connector ensures reliable performance. The 4-hole flange panel mount feature makes installation a breeze, while the threaded coupling type provides a secure connection. With an impedance of 50 ohms and a maximum operating frequency of 11GHz, it's suitable for high-frequency applications. The straight orientation and round post termination method offer versatility in usage. RoHS compliant and designed for a wide temperature range from -40°C to 85°C, this connector is a dependable choice for your RF coaxial connectivity needs.