| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122386 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122386 |
122386
| Heilind Number: | AMR122386 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122386 |
| ECAD Model: |
Description:
RF Connector TNC Straight Solder Plug 0.141-inch Conformable RG-402 Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Elevate your RF connectivity with our TNC Straight Solder Plug, designed for seamless integration with 0.141-inch conformable cables like RG-402 Times Tflex 402. Featuring a durable brass construction and nickel finish, this connector ensures reliable performance in a wide temperature range from -65°C to 165°C. With a 50 Ohm impedance and maximum operating frequency of 11 GHz, it's ideal for high-speed data transmission. The threaded coupling type guarantees secure connections, while RoHS compliance underscores our commitment to environmental responsibility. Whether you're in the lab or out in the field, trust in the quality and precision of this essential component for your RF systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

