| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122387 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122387 |
122387
| Heilind Number: | AMR122387 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122387 |
| ECAD Model: |
Description:
RF Connector TNC Straight Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Solder Plug, designed for seamless integration with 0.085-inch and 0.086-inch conformable cables like RG-405. This 50 Ohm connector, featuring a brass contact material and nickel-plated brass body, ensures reliable performance even in extreme temperatures ranging from -65 °C to 165 °C. With a maximum operating frequency of 11 GHz, it's perfect for high-speed applications. The threaded coupling mechanism guarantees a secure connection, while its straight orientation offers easy installation. RoHS compliant and versatile, this connector is a must-have for professionals in the field of RF communication.

