| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122389 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122389 |
122389
| Heilind Number: | AMR122389 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122389 |
| ECAD Model: |
Description:
RF Connector TNC Straight Solder Jack 0.085-inch Conformable 0.086-inch Conformable RG-405 4-Hole Flange 50 Ohm
More >>Specifications
Detailed Description
Easily connect and secure your RF cables with our TNC Straight Solder Jack. Designed for seamless integration, this connector features a 0.085-inch conformable cable termination, ideal for RG-405 cables. With a rugged brass body and nickel finish, it ensures reliable performance in demanding environments. The 4-hole flange panel mount feature offers convenient installation. Operating efficiently within a wide temperature range from -40°C to 85°C, it guarantees consistent functionality. Threaded coupling ensures a secure connection, while the 50 Ohm impedance and 11GHz operating frequency make it suitable for high-speed applications. RoHS compliant and crafted with precision, this connector is a must-have for your RF coaxial setup.

