| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122390 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122390 |
122390
| Heilind Number: | AMR122390 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122390 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Crimp Plug, designed for seamless integration with RG-6 cables. Boasting a 75 Ohm impedance and crafted with durable brass, this plug ensures reliable signal transmission in a variety of applications. With a straight orientation and threaded coupling type, installation is straightforward and secure. Operating efficiently in temperatures ranging from -40 °C to 85 °C, it's a dependable choice for both indoor and outdoor use. RoHS compliant and featuring a nickel finish, this connector prioritizes both performance and environmental responsibility. Upgrade your RF setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2026 | PCN-031726 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

