| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122391 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122391 |
122391
| Heilind Number: | AMR122391 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122391 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Crimp Plug, designed for seamless integration with RG-59 20AWG cables. Featuring a durable brass construction with nickel finish, this 75 Ohm connector ensures reliable performance in a wide temperature range from -40 °C to 85 °C. With a maximum operating frequency of 1 GHz, it's perfect for high-speed data transmission. The threaded coupling type guarantees secure connections, while the straight orientation offers easy installation. Trust in this essential component for optimal signal integrity in your RF systems.

