122392

Heilind Number:AMR122392
Manufacturer:Amphenol RF
Manufacturer Number:122392
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Jack Times LMR-400 Belden 9913 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122392
Connector Type:TNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122392

Detailed Description

Stay connected with seamless precision using our RF Connector. Designed for TNC Straight Crimp Jack Times LMR-400 Belden 9913 50 Ohm cables, it ensures reliable signal transmission in various applications. Crafted with durable brass and featuring a nickel finish, this connector guarantees longevity and efficient performance. With a maximum operating frequency of 11 GHz and an impedance of 50 Ω, it is suitable for high-frequency environments. The straight orientation and threaded coupling type make installation easy and secure. RoHS compliant and capable of operating in temperatures ranging from -40 °C to 85 °C, this connector is a versatile and dependable choice for your connectivity needs.