122392RP

Heilind Number:AMR122392RP
Manufacturer:Amphenol RF
Manufacturer Number:122392RP
ECAD Model:
3D Model

Description:

RF Connector RP-TNC Straight Crimp Jack Times LMR-400 Belden 9913 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122392RP
Connector Type:RP-TNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122392RP

Detailed Description

Enhance connectivity with our RF Connector, featuring an RP-TNC design for seamless integration. This straight crimp jack is meticulously crafted for optimal performance with Times LMR-400 and Belden 9913 cables, ensuring reliable signal transmission in 50 Ohm systems. Constructed with durable brass and finished in nickel, it withstands a wide temperature range from -65 to 165 °C. With a maximum operating frequency of 11 GHz, it's perfect for high-speed applications. RoHS compliant and featuring a threaded coupling type, this connector guarantees both performance and environmental responsibility in any RF coaxial setup.