122394

Heilind Number:AMR122394
Manufacturer:Amphenol RF
Manufacturer Number:122394
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Plug RG-8 RG-213 RG-225 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122394
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122394

Detailed Description

Enhance your RF connectivity with our TNC Straight Crimp Plug, designed for seamless integration with RG-8, RG-213, and RG-225 cables. With a sturdy brass construction and nickel finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Its threaded coupling mechanism guarantees secure connections, while the straight orientation allows for easy installation. RoHS compliant and suitable for high-frequency applications up to 11 GHz, it's an essential component for professional RF setups. Upgrade your system with this top-quality connector for optimal signal transmission.