122395

Heilind Number:AMR122395
Manufacturer:Amphenol RF
Manufacturer Number:122395
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122395
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122395

Detailed Description

Enhance your connectivity with our RF Connector TNC Straight Crimp Plug. Designed for optimal performance, this connector is compatible with RG-174, RG-188, RG-316, Times LMR-100A cables, ensuring a secure and reliable connection. With a straight orientation and threaded coupling type, it offers ease of installation in various applications. Constructed with high-quality brass and nickel finish, it guarantees durability and long-lasting use. Operating efficiently at temperatures ranging from -65 °C to 165 °C, it is suitable for a wide range of environments. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your RF coaxial connections with this essential component.