122396

Heilind Number:AMR122396
Manufacturer:Amphenol RF
Manufacturer Number:122396
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Receptacle Jack Round Post 4-Hole Flange 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122396
Connector Type:TNC
Gender:Jack
Termination Method:Round Post
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122396

Detailed Description

Enhance your RF connectivity with our TNC Straight Receptacle Jack. Designed for optimal performance, this connector features a Round Post termination method and a durable Brass body with a Nickel finish. With a 50 Ohm impedance and a maximum operating frequency of 11 GHz, it ensures reliable signal transmission in high-frequency applications. The 4-Hole Flange panel mount feature offers secure installation, while the threaded coupling type guarantees a stable connection. RoHS compliant and suitable for a wide range of operating temperatures (-40°C to 85°C), this connector is a versatile solution for your RF coaxial needs.