| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122400-10 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122400-10 |
122400-10
| Heilind Number: | AMR122400-10 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122400-10 |
| ECAD Model: |
Description:
RF Connector TNC Straight Solder Jack 0.085-inch Conformable 0.086-inch Conformable RG-405 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this TNC Straight Solder Jack, designed for optimal performance with 0.085-inch and 0.086-inch conformable cables, specifically RG-405. Featuring a durable brass body with nickel finish, this connector ensures reliable signal transmission. Its bulkhead rear mount design offers easy installation in various applications. With an impedance of 50 ohms and a maximum operating frequency of 11 GHz, it's ideal for high-frequency environments. Crafted with precision, it guarantees secure and efficient cable termination, making it a must-have component for your RF setups. RoHS compliant for environmentally conscious practices. Elevate your connectivity solutions with this TNC connector.

