| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122400 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122400 |
122400
| Heilind Number: | AMR122400 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122400 |
| ECAD Model: |
Description:
RF Connector TNC Straight Solder Jack 0.085-inch Conformable 0.086-inch Conformable RG-405 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Easily achieve secure RF connections with our TNC Straight Solder Jack. Designed for 0.085-inch and 0.086-inch conformable cables like RG-405, this connector ensures reliable signal transmission in demanding environments. With a 50 Ohm impedance and operating frequencies up to 11 GHz, it's perfect for high-performance applications. The brass body with nickel finish and phosphor bronze contacts guarantee durability and signal integrity. Featuring a threaded coupling and bulkhead rear mount, installation is convenient and secure. RoHS compliant and suitable for a wide temperature range from -40°C to 85°C, this connector meets industry standards for quality and performance in RF coaxial applications.

