| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122401 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel/Gold |
| Coupling Type: | Threaded |
| SKU: | AMR122401 |
122401
| Heilind Number: | AMR122401 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122401 |
| ECAD Model: |
Description:
RF Connector TNC Straight Solder Jack 0.141-inch Conformable RG-402 Times Tflex 402 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this high-performance TNC Straight Solder Jack, designed for seamless integration with 0.141-inch Conformable RG-402 Times Tflex 402 cables. With a robust construction and reliable 50 Ohm impedance, it ensures optimal signal transmission in demanding environments. The precision-engineered brass contact material, nickel/gold body finish, and threaded coupling type guarantee durability and secure connections. Featuring a convenient Bulkhead Rear Mount for easy installation, it's ideal for a wide range of applications. From -65°C to 165°C, this connector operates flawlessly across extreme temperatures, making it a dependable choice for your RF needs. RoHS compliant and offering a maximum operating frequency of 11GHz, it meets the highest industry standards for performance and environmental responsibility. Elevate your RF systems with this essential connector.

