122403

Heilind Number:AMR122403
Manufacturer:Amphenol RF
Manufacturer Number:122403
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Jack RG-178 RG-196 Bulkhead Rear Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122403
Connector Type:TNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122403

Detailed Description

Enhance your RF connectivity with our TNC Straight Crimp Jack, designed for seamless integration with RG-178 and RG-196 cables. Featuring a durable brass body with a nickel finish, this connector ensures reliable performance in various environments. Its 50 Ohm impedance and operating frequency of up to 11 GHz make it ideal for high-speed data transmission. With a convenient bulkhead rear mount panel feature, installation is quick and easy. The threaded coupling mechanism guarantees a secure connection, while the phosphor bronze contact material ensures excellent conductivity. RoHS compliant and suitable for operating temperatures ranging from -40°C to 85°C, this connector meets stringent quality standards for your peace of mind. Upgrade your RF systems with this high-performance TNC connector.