| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122405 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122405 |
122405
| Heilind Number: | AMR122405 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122405 |
| ECAD Model: |
Description:
RF Connector TNC Straight Crimp Jack Times LMR-400 Belden 9913 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Easily connect RF cables with our TNC Straight Crimp Jack Connector, designed for seamless integration with Times LMR-400 Belden 9913 cables. With a bulkhead rear mount feature, installation is straightforward and secure. This 50 Ohm connector, made of durable brass with a nickel finish, ensures reliable performance in a wide temperature range from -40 °C to 85 °C. Featuring a threaded coupling type, it guarantees a secure and stable connection. Ideal for high-frequency applications, it has a maximum operating frequency of 11 GHz, making it perfect for various RF connectivity needs. Compliant with RoHS standards, it meets environmental regulations while offering top-notch functionality. Upgrade your RF setups with this versatile and dependable connector.

