| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122406 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122406 |
122406
| Heilind Number: | AMR122406 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122406 |
| ECAD Model: |
Description:
RF Connector TNC Straight Solder Jack 0.141-inch Conformable RG-402 Times Tflex 402 Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Solder Jack. Specifically designed for optimal performance, this connector features a 0.141-inch Conformable RG-402 Times Tflex 402 interface, ensuring reliable signal transmission in demanding environments. With a durable Brass body and Nickel finish, it guarantees both strength and corrosion resistance. Its Bulkhead Front Mount panel installation offers convenience, while the threaded coupling type ensures secure connections. Operating seamlessly within a wide temperature range from -40°C to 85°C, it's suitable for various applications. RoHS compliant and with an impedance of 50 Ω, this connector meets industry standards for quality and performance. Upgrade your RF systems with this essential component today.

