| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122407 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122407 |
122407
| Heilind Number: | AMR122407 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122407 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our TNC Right Angle Crimp Plug for RG-316 DB RD-316 cables. Designed for optimal performance, this 50 Ohm connector features a brass body with a nickel finish, ensuring durability and reliable signal transmission. With a maximum operating temperature of 85°C and a minimum of -40°C, it's suitable for a wide range of environments. The threaded coupling type guarantees a secure connection, while the crimp termination method simplifies installation. RoHS compliant and boasting an operating frequency of up to 11 GHz, it's a versatile solution for your RF coaxial needs.

