| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122409 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122409 |
122409
| Heilind Number: | AMR122409 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122409 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Crimp Jack connector, designed for optimal performance with RG-8X Times LMR-240 cables. Featuring a durable brass body with a nickel finish, this 50 Ohm connector ensures reliable signal transmission in a wide temperature range from -40°C to 85°C. The phosphor bronze contact material guarantees excellent conductivity, while the threaded coupling type offers secure mating. Operating at frequencies up to 11 GHz, it's perfect for high-speed data applications. This RoHS-compliant connector is a must-have for professionals in the RF industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2025 | AMR-120825 - MFG & Coo Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

