| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122409RP |
| Connector Type: | RP-TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122409RP |
122409RP
| Heilind Number: | AMR122409RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122409RP |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our RP-TNC Straight Crimp Jack, designed for seamless integration with RG-8X Times LMR-240 cables. Crafted from durable brass with a nickel finish, this 50 Ohm connector ensures optimal performance in a wide temperature range from -40 °C to 85 °C. Featuring a threaded coupling for secure attachment, it guarantees reliable signal transmission up to 11 GHz. With RoHS compliance, it meets environmental standards without compromising quality. Upgrade your RF systems with this essential component.

