| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122414 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122414 |
122414
| Heilind Number: | AMR122414 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122414 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our TNC Right Angle Crimp Plug, designed for seamless integration with RG-8X Times LMR-240 cables. Engineered for optimal performance, this 50 Ohm connector features a brass construction and nickel finish for durability and conductivity. With a maximum operating temperature of 165 °C and a minimum of -65 °C, it ensures reliability in a wide range of environments. The threaded coupling type guarantees secure mating, while its right-angle orientation offers flexibility in tight spaces. RoHS compliant, this connector is a dependable choice for high-frequency applications, with a maximum operating frequency of 11 GHz. Upgrade your RF setups with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

