122414RP

Heilind Number:AMR122414RP
Manufacturer:Amphenol RF
Manufacturer Number:122414RP
ECAD Model:
3D Model

Description:

RF Connector RP-TNC Right Angle Crimp Plug RG-8X Times LMR-240 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122414RP
Connector Type:RP-TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122414RP

Detailed Description

Easily connect your RF cables with our RP-TNC Right Angle Crimp Plug, designed for RG-8X Times LMR-240 50 Ohm cables. Constructed with durable brass and nickel finish, this connector ensures reliable performance in a wide temperature range from -40°C to 85°C. Featuring a threaded coupling type and operating frequency up to 11 GHz, it's ideal for high-frequency applications. The cable termination method is simple with a crimp design, and the phosphor bronze contact material guarantees efficient signal transmission. Whether you're setting up a network or working on telecommunications equipment, this RP-TNC connector is RoHS compliant and ready to meet your connectivity needs.