122416

Heilind Number:AMR122416
Manufacturer:Amphenol RF
Manufacturer Number:122416
ECAD Model:
3D Model

Description:

RF Connector TNC Right Angle Crimp Plug Times LMR-400 Belden 9913 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122416
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122416

Detailed Description

Enhance your RF connectivity with our TNC Right Angle Crimp Plug, designed for seamless integration with Times LMR-400 and Belden 9913 cables. With a durable brass construction and nickel finish, this 50 Ohm connector ensures reliable performance across a wide temperature range from -65°C to 165°C. Its threaded coupling mechanism guarantees secure connections, while the plug's right-angle orientation offers flexibility in tight spaces. RoHS compliant and suitable for high-frequency applications up to 11 GHz, it's a must-have for demanding RF setups. Explore our range of RF Coaxial Connectors for more options.