122416RP

Heilind Number:AMR122416RP
Manufacturer:Amphenol RF
Manufacturer Number:122416RP
ECAD Model:
3D Model

Description:

RF Connector RP-TNC Right Angle Crimp Plug Times LMR-400 Belden 9913 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122416RP
Connector Type:RP-TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122416RP

Detailed Description

Enhance your RF connectivity with our RP-TNC Right Angle Crimp Plug, compatible with Times LMR-400 and Belden 9913 cables. Designed for seamless integration, this 50 Ohm connector boasts a durable construction with a brass body and nickel finish. Featuring a threaded coupling for secure attachment, it ensures reliable performance in a wide operating temperature range from -40°C to 85°C. The contact material of phosphor bronze guarantees efficient signal transmission, making it ideal for high-frequency applications up to 11 GHz. RoHS compliant, this plug offers peace of mind in terms of environmental responsibility. Upgrade your setup with this essential component for superior RF signal transmission.