| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122417 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122417 |
122417
| Heilind Number: | AMR122417 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122417 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Crimp Plug, designed for seamless integration with Times LMR-600 Optimized cables. This 50 Ohm connector, featuring a durable brass body and nickel finish, ensures reliable performance even in extreme temperatures ranging from -65°C to 165°C. With a maximum operating frequency of 11 GHz, it's perfect for demanding RF applications. The threaded coupling type guarantees secure connections, while the straight orientation offers flexibility in installations. Trust in this high-quality connector for efficient signal transmission in your projects.

