| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122419 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122419 |
122419
| Heilind Number: | AMR122419 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122419 |
| ECAD Model: |
Description:
RF Connector TNC Straight Solder Jack 0.141-inch Conformable RG-402 Times Tflex 402 4-Hole Flange 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Solder Jack, designed for seamless integration with 0.141-inch Conformable RG-402 cables. Crafted for optimal performance, this connector features a durable Brass body with a Nickel finish, ensuring reliability in any environment. The Phosphor Bronze contacts guarantee efficient signal transmission, while the 4-Hole Flange panel mount offers secure installation. With an impedance of 50 Ω and a maximum operating frequency of 11 GHz, it's perfect for high-frequency applications. RoHS compliant and rated for temperatures ranging from -40 °C to 85 °C, this TNC connector is a versatile and dependable choice for your RF setup.

