| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122420 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122420 |
122420
| Heilind Number: | AMR122420 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122420 |
| ECAD Model: |
Description:
RF Connector TNC Right Angle Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC Right Angle Solder Plug, designed for seamless integration with 0.085-inch and 0.086-inch conformable cables like RG-405. This 50 Ohm connector, featuring a durable brass body with nickel finish, ensures reliable performance in a wide temperature range from -40°C to 85°C. Its threaded coupling mechanism guarantees secure mating, while the phosphor bronze contact material offers excellent conductivity. Operating up to 11 GHz, this plug is ideal for high-frequency applications, all while meeting RoHS compliance standards. Upgrade your RF setups with this essential component.

