122429

Heilind Number:AMR122429
Manufacturer:Amphenol RF
Manufacturer Number:122429
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Plug RG-178 RG-196 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122429
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122429

Detailed Description

Enhance the connectivity of your RF components with our TNC Straight Crimp Plug, designed for seamless integration with RG-178 and RG-196 cables. Featuring a durable brass body with a nickel finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -40 °C to 85 °C. Its straight orientation and threaded coupling type make installation a breeze, while the phosphor bronze contact material guarantees optimal conductivity. RoHS compliant and capable of operating at frequencies up to 11 GHz, it's the perfect solution for demanding RF applications. Upgrade your setup with this high-quality TNC connector.