| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122440 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122440 |
122440
| Heilind Number: | AMR122440 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122440 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight PCB Jack. Designed for seamless integration into your circuit board, this connector boasts a 50 Ohm impedance and operates flawlessly in temperatures ranging from -40 °C to 85 °C. Crafted with durable brass and phosphor bronze materials, it ensures reliable signal transmission. With a maximum frequency of 11 GHz, it's perfect for high-speed applications. RoHS compliant and featuring a nickel finish, this threaded coupling connector guarantees both performance and environmental responsibility. Upgrade your RF setup with this essential component.

