122443

Heilind Number:AMR122443
Manufacturer:Amphenol RF
Manufacturer Number:122443
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Receptacle Jack Round Post 4-Hole Flange 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122443
Connector Type:TNC
Gender:Jack
Termination Method:Round Post
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122443

Detailed Description

Enhance your RF connectivity with our TNC Straight Receptacle Jack. Designed for seamless integration, this high-performance connector features a 4-Hole Flange for secure panel mounting. With a rugged Brass construction and Nickel finish, it ensures durability in demanding environments. Offering a 50 Ohm impedance and operating frequency of up to 11 GHz, it delivers reliable signal transmission. The Straight orientation and Threaded coupling type provide easy installation, making it ideal for professional applications. Rest assured of its quality and compliance with RoHS standards. Upgrade your RF systems with this essential component.