| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122454 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122454 |
122454
| Heilind Number: | AMR122454 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122454 |
| ECAD Model: |
Description:
RF Connector TNC Right Angle Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC Right Angle Crimp Jack connector, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Featuring a durable brass body with a nickel finish, this 50 Ohm impedance connector ensures reliable performance in a wide temperature range from -40°C to 85°C. Its threaded coupling and bulkhead rear mount panel feature make installation a breeze. RoHS compliant and crafted with high-quality materials like phosphor bronze contacts, it guarantees optimal signal transmission up to 11 GHz. Upgrade your RF setups with this essential component for superior connectivity.

