122457

Heilind Number:AMR122457
Manufacturer:Amphenol RF
Manufacturer Number:122457
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Plug Belden 1855A 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122457
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:1 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122457

Detailed Description

Enhance your RF connectivity with our TNC Straight Crimp Plug designed for Belden 1855A 75 Ohm cables. Crafted from durable brass with a nickel finish, this connector ensures reliable performance in a wide temperature range from -40 °C to 85 °C. With a threaded coupling type and impedance of 75 Ω, it's ideal for high-frequency applications up to 1 GHz. RoHS compliant and featuring a convenient crimp termination method, it's the perfect choice for professional RF installations. Upgrade your setup with this essential component for seamless signal transmission.