122462

Heilind Number:AMR122462
Manufacturer:Amphenol RF
Manufacturer Number:122462
ECAD Model:
3D Model

Description:

RF Connector TNC Right Angle PCB Jack Through Hole 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122462
Connector Type:TNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122462

Detailed Description

Enhance your RF connectivity with our TNC Right Angle PCB Jack Through Hole connector, designed for optimal performance in 50 Ohm systems. Crafted with durable brass and featuring a body finish of nickel, this connector ensures reliable signal transmission even in demanding environments. Its threaded coupling type guarantees secure connections, while the phosphor bronze contact material offers excellent conductivity. With an operating frequency of up to 11 GHz and a temperature range spanning from -40°C to 85°C, this connector is suitable for a wide range of applications. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your RF coaxial setup.