122465

Heilind Number:AMR122465
Manufacturer:Amphenol RF
Manufacturer Number:122465
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Plug Belden 1694A 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122465
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:1 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122465

Detailed Description

Enhance your RF connectivity with our TNC Straight Crimp Plug, designed for seamless integration with Belden 1694A 75 Ohm cables. Crafted with precision, this connector ensures reliable performance in a wide temperature range, from -65°C to 165°C. Featuring a brass body with nickel finish, it offers durability and corrosion resistance. With a threaded coupling type, it guarantees secure and stable connections. RoHS compliant, this plug is not only high-performing but also environmentally friendly. Perfect for applications requiring 75 Ω impedance and operating frequencies up to 1 GHz, it's a must-have in your RF setup.