| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122479 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122479 |
122479
| Heilind Number: | AMR122479 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122479 |
| ECAD Model: |
Description:
RF Connector TNC Straight Crimp Jack RG-55 RG-142 RG-223 RG-400 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Elevate your RF connectivity with our TNC Straight Crimp Jack. Designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables, this 50 Ohm connector guarantees optimal performance in a wide range of applications. Crafted with precision, it features a durable brass body with a nickel finish, ensuring longevity and reliability. The rear mount bulkhead design allows for easy installation, while the threaded coupling type provides a secure connection. With a maximum operating frequency of 11 GHz, this connector is ideal for high-speed data transmission. RoHS compliant and constructed with phosphor bronze contacts, it meets stringent industry standards for quality and environmental responsibility. Upgrade your RF setup with this essential component for seamless signal transmission.

