| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122482 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122482 |
122482
| Heilind Number: | AMR122482 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122482 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure RF cables with our TNC Straight Crimp Jack. Designed for RG-8, RG-213, and RG-225 cables, this 50 Ohm connector ensures reliable signal transmission in various applications. With a durable brass body and nickel finish, it offers both performance and longevity. The phosphor bronze contact material guarantees excellent conductivity, while the crimp termination method ensures easy and secure installation. Operating efficiently in temperatures ranging from -40°C to 85°C, this connector is suitable for a wide range of environments. Its straight orientation and threaded coupling type provide a secure and stable connection. RoHS compliant, it meets environmental standards without compromising on quality. Ideal for use in RF coaxial setups, this TNC connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

