| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122484 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122484 |
122484
| Heilind Number: | AMR122484 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122484 |
| ECAD Model: |
Description:
RF Connector TNC Straight Solder Plug 0.250-inch Conformable RG-401 Times Tflex 401 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Solder Plug, designed for seamless integration with 0.250-inch Conformable RG-401 Times Tflex 401 cables. With a 50 Ohm impedance and operating frequency up to 11GHz, this connector ensures high-performance signal transmission. Crafted from durable brass with a nickel finish, it offers reliable conductivity in a wide temperature range from -65°C to 165°C. The threaded coupling feature guarantees secure mating, making it ideal for demanding applications in the telecommunications and aerospace industries. RoHS compliant for environmental responsibility. Upgrade your RF systems with this essential component for robust and efficient connections.

